KEMET 22 μF Surface Mount Polymer Capacitor, 25V dc

Subtotal (1 pack of 5 units)*

£4.48

(exc. VAT)

£5.375

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,025 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.896£4.48

*price indicative

Packaging Options:
RS Stock No.:
187-7350
Mfr. Part No.:
T521B226M025ATE100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Surface Mount

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T521

Height

1.9mm

Depth

2.8mm

Length

3.5mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1410mA

Leakage Current

55μA

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links