KEMET 33 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-7344
- Mfr. Part No.:
- T521D336M025ATE060
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-7344
- Mfr. Part No.:
- T521D336M025ATE060
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Height | 2.8mm | |
| Series | T521 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 82.5μA | |
| Ripple Current | 2290mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Height 2.8mm | ||
Series T521 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 82.5μA | ||
Ripple Current 2290mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
