KEMET 47 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£4.46

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,052 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48£2.23£4.46
50 - 98£1.815£3.63
100 - 248£1.45£2.90
250 - 498£1.415£2.83
500 +£1.08£2.16

*price indicative

Packaging Options:
RS Stock No.:
187-7330
Mfr. Part No.:
T523W476M035APE100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Package/Case

7343-15

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

85°C

Dimensions

7.3 x 4.3 x 1.4 mm

Depth

4.3mm

Series

T523

Length

7.3mm

Height

1.4mm

Electrolyte Type

Solid

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

164.5μA

Ripple Current

1988mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy