KEMET 22 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 187-7292
- Mfr. Part No.:
- T521D226M035ATE060
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£7.45
(exc. VAT)
£8.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.725 | £7.45 |
| 10 - 48 | £3.355 | £6.71 |
| 50 - 98 | £3.30 | £6.60 |
| 100 - 248 | £3.01 | £6.02 |
| 250 + | £2.95 | £5.90 |
*price indicative
- RS Stock No.:
- 187-7292
- Mfr. Part No.:
- T521D226M035ATE060
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Series | T521 | |
| Electrolyte Type | Solid | |
| Leakage Current | 77μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Ripple Current | 2290mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Leakage Current 77μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Ripple Current 2290mA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 35 V dc
