KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-7289
- Mfr. Part No.:
- T520Y477M006ATE025
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.50
(exc. VAT)
£11.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.90 | £9.50 |
| 25 - 45 | £1.536 | £7.68 |
| 50 + | £1.508 | £7.54 |
*price indicative
- RS Stock No.:
- 187-7289
- Mfr. Part No.:
- T520Y477M006ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-40 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Height | 3.8mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Ripple Current | 3100mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 296.1μA | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Mount Type Surface Mount | ||
Package/Case 7343-40 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Height 3.8mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Ripple Current 3100mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 296.1μA | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3 V dc
