KEMET 22 μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7269
Mfr. Part No.:
T521D226M035ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

35V dc

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Series

T521

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

2810mA

Leakage Current

77μA

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links