KEMET 22 μF Surface Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.35

(exc. VAT)

£8.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 803 unit(s) ready to ship
  • Plus 96 unit(s) shipping from 16 June 2026
  • Plus 500 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.35
10 - 24£6.83
25 - 49£6.39
50 - 99£5.96
100 +£5.36

*price indicative

Packaging Options:
RS Stock No.:
187-7263
Mfr. Part No.:
T521X226M063ATE075
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

22μF

Voltage

63V dc

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Series

T521

Depth

4.3mm

Length

7.3mm

Height

4mm

Electrolyte Type

Solid

Dissipation Factor

10%

Automotive Standard

No

Leakage Current

138.6μA

Ripple Current

2310mA

Minimum Operating Temperature

-55°C

Lifetime

2000 h

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy