KEMET 22 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7237
- Mfr. Part No.:
- T521X226M050ATE050
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.82 |
| 10 - 24 | £3.63 |
| 25 - 49 | £3.36 |
| 50 - 99 | £3.13 |
| 100 + | £2.84 |
*price indicative
- RS Stock No.:
- 187-7237
- Mfr. Part No.:
- T521X226M050ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Series | T521 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 2830mA | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 110μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Series T521 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 2830mA | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 110μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
