KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7234
Mfr. Part No.:
T525D337M2R5ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T525

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

82.5 μA

Polarised

Polar

Dissipation Factor

10%

COO (Country of Origin):
CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.