KEMET 18 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7207
- Mfr. Part No.:
- T521X186M050ATE070
- Brand:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-7207
- Mfr. Part No.:
- T521X186M050ATE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 18μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Series | T521 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 2390mA | |
| Leakage Current | 90μA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 18μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Series T521 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 2390mA | ||
Leakage Current 90μA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
