KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
187-7070
Mfr. Part No.:
T520X477M006ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

470µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 4mm

Series

T520

Electrolyte Type

Solid

Leakage Current

296.1 μA

Dissipation Factor

10%

Polarised

Polar

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy