KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc

Subtotal (1 reel of 1000 units)*

£1,378.00

(exc. VAT)

£1,654.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.378£1,378.00

*price indicative

RS Stock No.:
187-7066
Mfr. Part No.:
T520W337M2R5ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

2.5V dc

Mount Type

Surface Mount

Package/Case

7343-15

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.4 mm

Series

T520

Height

1.4mm

Length

7.3mm

Depth

4.3mm

Electrolyte Type

Solid

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

82.5μA

Ripple Current

2700mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links