KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7045
- Mfr. Part No.:
- T520V107M010ATE050
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7045
- Mfr. Part No.:
- T520V107M010ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-19 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.8 mm | |
| Depth | 4.3mm | |
| Series | T520 | |
| Height | 1.8mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 100μA | |
| Ripple Current | 1900mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-19 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.8 mm | ||
Depth 4.3mm | ||
Series T520 | ||
Height 1.8mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 100μA | ||
Ripple Current 1900mA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10 V dc
