Panasonic 330 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 reel of 1000 units)*

£545.00

(exc. VAT)

£654.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.545£545.00

*price indicative

RS Stock No.:
181-3140
Mfr. Part No.:
16SVPK330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

16V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.9 x 8.3 x 8.3 mm

Length

6.9mm

Depth

8.3mm

Height

8.3mm

Series

SVPK

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

1.056mA

Ripple Current

3.3A

Automotive Standard

No

Lifetime

1000 h

Diameter

8mm

Dissipation Factor

0.12%

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

125 ℃ 1000 h

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy