Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
- RS Stock No.:
- 179-9211P
- Mfr. Part No.:
- 100SXV15M
- Brand:
- Panasonic
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£115.20
(exc. VAT)
£138.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 95 | £2.304 |
100 - 245 | £2.128 |
250 - 495 | £2.008 |
500 + | £1.784 |
*price indicative
- RS Stock No.:
- 179-9211P
- Mfr. Part No.:
- 100SXV15M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 15µF | |
Dielectric Material Family | Aluminium | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 40mΩ | |
Lead Pitch | 3.2mm | |
Tolerance | ±20% | |
Length | 11.9mm | |
Maximum Operating Temperature | +125°C | |
Height | 8.3mm | |
Dimensions | 8 (Dia) x 11.9mm | |
Series | SXV | |
Electrolyte Type | Solid | |
Lifetime | 1000h | |
Diameter | 8mm | |
Dissipation Factor | 0.12% | |
Minimum Operating Temperature | -55°C | |
Ripple Current | 730mA | |
Polarised | Polar | |
Leakage Current | 75 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 15µF | ||
Dielectric Material Family Aluminium | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 40mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 11.9mm | ||
Maximum Operating Temperature +125°C | ||
Height 8.3mm | ||
Dimensions 8 (Dia) x 11.9mm | ||
Series SXV | ||
Electrolyte Type Solid | ||
Lifetime 1000h | ||
Diameter 8mm | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 730mA | ||
Polarised Polar | ||
Leakage Current 75 μA | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics
Wide capacitance range from 1μF to 2700μF
High voltage, high reliability
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
Pb-free
Long life
Superior temperature characteristics
Wide capacitance range from 1μF to 2700μF
High voltage, high reliability
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
- Wurth Elektronik 12μF Surface Mount Polymer Capacitor, 100V dc
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 100V dc
- Wurth Elektronik 68μF Surface Mount Polymer Capacitor, 100V dc
- Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc
- Vishay 22μF Surface Mount Polymer Capacitor, 100V dc
- Wurth Elektronik 4.7μF Surface Mount Polymer Capacitor, 100V dc
- Wurth Elektronik 22μF Surface Mount Polymer Capacitor, 100V dc