KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-3251
- Mfr. Part No.:
- T521V107M016ATE040
- Brand:
- KEMET
Subtotal (1 pack of 5 units)*
£8.30
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.66 | £8.30 |
*price indicative
- RS Stock No.:
- 179-3251
- Mfr. Part No.:
- T521V107M016ATE040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-19 | |
| Polarity | Polar | |
| Lead Pitch | 3.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2 mm | |
| Depth | 4.3mm | |
| Height | 2mm | |
| Series | T521 | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 160μA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Ripple Current | 2600mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-19 | ||
Polarity Polar | ||
Lead Pitch 3.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2 mm | ||
Depth 4.3mm | ||
Height 2mm | ||
Series T521 | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 160μA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Ripple Current 2600mA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails
Benefits
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 16 V dc
