KEMET 33 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 pack of 5 units)*

£3.35

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,635 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.67£3.35

*price indicative

RS Stock No.:
179-3216
Mfr. Part No.:
T521B336M016ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

16V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Lead Pitch

1.9mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 2 mm

Depth

2.8mm

Length

3.5mm

Height

2mm

Series

T521

Electrolyte Type

Solid

Ripple Current

1690mA

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

52.8μA

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails

Benefits

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy