Vishay 10 μF Surface, 35 V, 35V dc
- RS Stock No.:
- 174-0590
- Mfr. Part No.:
- MAL218697001E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 174-0590
- Mfr. Part No.:
- MAL218697001E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Polymer, Polymer | |
| Capacitance | 10μF | |
| Voltage | 35, 35V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.7 x 6.7 x 6.1 mm | |
| Series | 186 CPNT | |
| Height | 6.1mm | |
| Length | 6.7mm | |
| Depth | 6.7mm | |
| Ripple Current | 980mA | |
| Leakage Current | 600μA | |
| Diameter | 6.3mm | |
| Lifetime | 2000000 h, 2000000 h | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Dissipation Factor | 12, 12% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Polymer, Polymer | ||
Capacitance 10μF | ||
Voltage 35, 35V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.7 x 6.7 x 6.1 mm | ||
Series 186 CPNT | ||
Height 6.1mm | ||
Length 6.7mm | ||
Depth 6.7mm | ||
Ripple Current 980mA | ||
Leakage Current 600μA | ||
Diameter 6.3mm | ||
Lifetime 2000000 h, 2000000 h | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Dissipation Factor 12, 12% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance, High Temperature
Long useful life: up to 2000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 50 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
