Vishay 220 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 174-0588
- Mfr. Part No.:
- MAL218397604E3
- Brand:
- Vishay
Subtotal (1 pack of 2 units)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 264 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.975 | £1.95 |
*price indicative
- RS Stock No.:
- 174-0588
- Mfr. Part No.:
- MAL218397604E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8.5 x 8.5 x 10.8 mm | |
| Length | 8.5mm | |
| Series | 183 CPHT | |
| Height | 10.8mm | |
| Depth | 8.5mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 256000 h | |
| Diameter | 8mm | |
| Leakage Current | 55μA | |
| Ripple Current | 1.6A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.14% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8.5 x 8.5 x 10.8 mm | ||
Length 8.5mm | ||
Series 183 CPHT | ||
Height 10.8mm | ||
Depth 8.5mm | ||
Electrolyte Type Hybrid | ||
Lifetime 256000 h | ||
Diameter 8mm | ||
Leakage Current 55μA | ||
Ripple Current 1.6A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.14% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance
Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Related links
- Vishay 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 10 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 150 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 25 V dc
