Vishay 100μF Surface Mount Polymer Capacitor, 25V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
174-0573
Mfr. Part No.:
MAL218397603E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Height

8mm

Maximum Operating Temperature

+125°C

Dimensions

6.7 x 6.7 x 8mm

Series

183 CPHT

Leakage Current

25 μA

Polarised

Polar

Dissipation Factor

0.14%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Diameter

6.3mm

Ripple Current

1.4A

Lifetime

256000 h @ 65 °C

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT