Vishay 47 μF Surface Polymer Capacitor, 80V dc

Stock information currently inaccessible
RS Stock No.:
174-0550
Mfr. Part No.:
MAL218497703E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

80V dc

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Polar

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10 x 12.4 mm

Length

10.5mm

Height

12.4mm

Depth

10.5mm

Series

184 CPNS

Electrolyte Type

Hybrid

Automotive Standard

AEC-Q200

Ripple Current

1.8A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Lifetime

2000 h

Diameter

10mm

Leakage Current

752μA

COO (Country of Origin):
CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 2000 h at 105 °C

Very low ESR and high ripple current

High voltages up to 100 V

Automotive electronics

Industrial and professional applications

Telecommunications and IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy