Vishay 33μF Surface Mount Polymer Capacitor, 50V dc

Stock information currently inaccessible
RS Stock No.:
174-0166
Mfr. Part No.:
MAL218297103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

33µF

Voltage

50V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

182 CPHZ

Lifetime

160000 h @ +65 °C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

6.3mm

Polarised

Polar

Leakage Current

16.5 μA

Ripple Current

1.6A

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 10000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT