KEMET 470 μF Through Hole Polymer Capacitor, 16V dc

Subtotal (1 pack of 10 units)*

£5.93

(exc. VAT)

£7.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.593£5.93

*price indicative

RS Stock No.:
173-9439
Mfr. Part No.:
A755MS477M1CAAE013
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

16V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 12 mm

Length

31mm

Height

12mm

Series

A755

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

10mm

Leakage Current

1.128mA

Automotive Standard

No

Lifetime

5000 h

Ripple Current

5.25A

COO (Country of Origin):
CN
KEMET’s A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment

Through-hole form factor

Low impedance

High ripple current

Long life

105°C/5,000 hours

Related links