KEMET 560 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-9419
- Mfr. Part No.:
- A750KS567M1CAAE013
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£8.15
(exc. VAT)
£9.775
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.326 | £8.15 |
| 50 - 75 | £0.257 | £6.43 |
| 100 - 225 | £0.223 | £5.58 |
| 250 + | £0.206 | £5.15 |
*price indicative
- RS Stock No.:
- 173-9419
- Mfr. Part No.:
- A750KS567M1CAAE013
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 560μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | A750 | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Leakage Current | 1.792mA | |
| Ripple Current | 4.8A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 560μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series A750 | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Automotive Standard No | ||
Leakage Current 1.792mA | ||
Ripple Current 4.8A | ||
- COO (Country of Origin):
- CN
KEMETs A750 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies)
Through-hole form factor
Low impedance
High ripple current
105°C/2,000 hours
Related links
- KEMET 560 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 16 V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16 V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 330 μF Through Hole Polymer Capacitor, 16 V dc
