KEMET 68μF Through Hole Polymer Capacitor, 63V dc

Stock information currently inaccessible
RS Stock No.:
173-9295
Mfr. Part No.:
A759MS686M1JAAE047
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

68µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

47mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

31mm

Height

12mm

Maximum Operating Temperature

+125°C

Dimensions

10 (Dia) x 12mm

Series

A759

Electrolyte Type

Solid

Lifetime

2000h

Leakage Current

642.6 μA

Diameter

10mm

Polarised

Polar

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

1.97A

COO (Country of Origin):
CN
KEMET’s A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).

Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy