KEMET 680 μF Through Hole Polymer Capacitor, 50 V dc
- RS Stock No.:
- 173-9293
- Distrelec Article No.:
- 304-65-463
- Mfr. Part No.:
- A759PY687M1HAAE026
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9293
- Distrelec Article No.:
- 304-65-463
- Mfr. Part No.:
- A759PY687M1HAAE026
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680 μF | |
| Mount Type | Through Hole | |
| Product Type | Polymer Capacitor | |
| Voltage | 50 V dc | |
| Diameter | 13 mm | |
| Dimensions | 13 (Dia) x 20 mm | |
| Dissipation Factor | 12 % | |
| Distrelec Product Id | 304-65-463 | |
| Electrolyte Type | Solid | |
| Height | 20 mm | |
| Lead Pitch | 5 mm | |
| Leakage Current | 5.1 mA | |
| Length | 31 mm | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 55 °C | |
| Ripple Current | 6.52 A | |
| Series | A759 | |
| Technology | Electrolytic | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680 μF | ||
Mount Type Through Hole | ||
Product Type Polymer Capacitor | ||
Voltage 50 V dc | ||
Diameter 13 mm | ||
Dimensions 13 (Dia) x 20 mm | ||
Dissipation Factor 12 % | ||
Distrelec Product Id 304-65-463 | ||
Electrolyte Type Solid | ||
Height 20 mm | ||
Lead Pitch 5 mm | ||
Leakage Current 5.1 mA | ||
Length 31 mm | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 55 °C | ||
Ripple Current 6.52 A | ||
Series A759 | ||
Technology Electrolytic | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
