KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 173-9288
- Mfr. Part No.:
- A758EK226M1EAAE050
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£144.00
(exc. VAT)
£173.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | £0.144 | £144.00 |
| 3000 + | £0.132 | £132.00 |
*price indicative
- RS Stock No.:
- 173-9288
- Mfr. Part No.:
- A758EK226M1EAAE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 8 mm | |
| Height | 8mm | |
| Series | A758 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2A | |
| Leakage Current | 120μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 8 mm | ||
Height 8mm | ||
Series A758 | ||
Electrolyte Type Solid | ||
Ripple Current 2A | ||
Leakage Current 120μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
KEMETs A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.
Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 10 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
