KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-9277
- Mfr. Part No.:
- A755MS158M0JAAE013
- Brand:
- KEMET
Subtotal (1 bag of 250 units)*
£127.00
(exc. VAT)
£152.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.508 | £127.00 |
*price indicative
- RS Stock No.:
- 173-9277
- Mfr. Part No.:
- A755MS158M0JAAE013
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1.5mF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Height | 12mm | |
| Length | 31mm | |
| Series | A755 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Lifetime | 5000 h | |
| Ripple Current | 5.25A | |
| Leakage Current | 1.418mA | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 1.5mF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Height 12mm | ||
Length 31mm | ||
Series A755 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Lifetime 5000 h | ||
Ripple Current 5.25A | ||
Leakage Current 1.418mA | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 10 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 6.3 V dc
