KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc

Bulk discount available

Subtotal (1 unit)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.24
10 - 24£3.07
25 - 49£2.86
50 - 99£2.66
100 +£2.42

*price indicative

RS Stock No.:
173-7264
Mfr. Part No.:
T521X476M035ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface Mount

Package/Case

7343-43

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Length

7.3mm

Series

T521

Height

4mm

Depth

4.3mm

Electrolyte Type

Solid

Leakage Current

164.5μA

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Ripple Current

2390mA

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links