KEMET 100 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-7240
- Mfr. Part No.:
- T520C107M010ATE025
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 315 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.272 | £6.36 |
| 25 - 45 | £1.21 | £6.05 |
| 50 - 120 | £1.12 | £5.60 |
| 125 - 245 | £1.042 | £5.21 |
| 250 + | £0.942 | £4.71 |
*price indicative
- RS Stock No.:
- 173-7240
- Mfr. Part No.:
- T520C107M010ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 2.5 mm | |
| Series | T520 | |
| Height | 2.5mm | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Ripple Current | 2600mA | |
| Leakage Current | 100μA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 2.5 mm | ||
Series T520 | ||
Height 2.5mm | ||
Length 6mm | ||
Depth 3.2mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Ripple Current 2600mA | ||
Leakage Current 100μA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- Hammers
