KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc

Bulk discount available

Subtotal (1 unit)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.19
10 - 49£5.43
50 - 99£5.16
100 - 199£4.22
200 +£4.01

*price indicative

Packaging Options:
RS Stock No.:
173-7223
Mfr. Part No.:
T530Y477M006ATE005
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

7343-40

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 3.8 mm

Length

7.3mm

Series

T530

Depth

4.3mm

Height

3.8mm

Electrolyte Type

Solid

Dissipation Factor

8%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

296.1μA

Ripple Current

7300mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links