KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-4202
- Mfr. Part No.:
- T545H158M006ATE035
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£2,042.00
(exc. VAT)
£2,450.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £2.042 | £2,042.00 |
*price indicative
- RS Stock No.:
- 173-4202
- Mfr. Part No.:
- T545H158M006ATE035
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7360-20 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 6 x 2 mm | |
| Length | 7.3mm | |
| Height | 2mm | |
| Depth | 6mm | |
| Series | T545 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2310mA | |
| Leakage Current | 945μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case 7360-20 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 6 x 2 mm | ||
Length 7.3mm | ||
Height 2mm | ||
Depth 6mm | ||
Series T545 | ||
Electrolyte Type Solid | ||
Ripple Current 2310mA | ||
Leakage Current 945μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- US
T545 Series
Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.
Note
White band on body indicates positive terminal.
Related links
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4 V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 2 mF Surface Mount Polymer Capacitor, 6.3 V dc
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3 V dc
