KEMET 47 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-1820
- Mfr. Part No.:
- T520D476M016ATE035
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£534.00
(exc. VAT)
£641.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.068 | £534.00 |
*price indicative
- RS Stock No.:
- 173-1820
- Mfr. Part No.:
- T520D476M016ATE035
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Leakage Current | 75μA | |
| Automotive Standard | No | |
| Ripple Current | 2500mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Leakage Current 75μA | ||
Automotive Standard No | ||
Ripple Current 2500mA | ||
- COO (Country of Origin):
- MX
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16V dc
