KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 172-6740
- Mfr. Part No.:
- A700X157M006ATE015
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£786.00
(exc. VAT)
£943.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.572 | £786.00 |
*price indicative
- RS Stock No.:
- 172-6740
- Mfr. Part No.:
- A700X157M006ATE015
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | A700 | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Leakage Current | 38μA | |
| Ripple Current | 3.9A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series A700 | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
Leakage Current 38μA | ||
Ripple Current 3.9A | ||
Automotive Standard No | ||
A700 Series
Kemet A700 series polymer aluminium organic capacitors are solid state surface mount capacitors with an aluminium oxide dielectric and conductive polymer cathode. The A700 series offers very low ESR and improved capacitance retention at high frequency.
Operating Temperature: -55°C to 125°C
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
100% accelerated steady state aging
100% surge current tested
Volumetric efficiency
Self-healing mechanism
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Clamps
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
