Panasonic 1.2mF Surface Mount Polymer Capacitor, 4V dc

RS Stock No.:
172-4583
Mfr. Part No.:
4SVP1200M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

1.2mF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

12mΩ

Tolerance

±20%

Length

12.6mm

Maximum Operating Temperature

+105°C

Height

12.6mm

Dimensions

10 (Dia) x 12.6mm

Series

SVP

Electrolyte Type

Solid

Dissipation Factor

18%

Minimum Operating Temperature

-55°C

Ripple Current

5.44A

Lifetime

2000h

Leakage Current

960 μA

Diameter

10mm

Polarised

Polar

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.