Panasonic 22 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 172-4578
- Mfr. Part No.:
- 25SVPD22M
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-4578
- Mfr. Part No.:
- 25SVPD22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Series | SVPD | |
| Height | 6.9mm | |
| Ripple Current | 580mA | |
| Leakage Current | 110μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Series SVPD | ||
Height 6.9mm | ||
Ripple Current 580mA | ||
Leakage Current 110μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPD Series
Endurance of 2000h at 125℃
Available for high reliability applications such as Automotive and Industrial equipment
Related links
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 25V dc
