Panasonic 4.7 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 172-4529
- Mfr. Part No.:
- 10SVP4R7M
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£772.00
(exc. VAT)
£926.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.386 | £772.00 |
*price indicative
- RS Stock No.:
- 172-4529
- Mfr. Part No.:
- 10SVP4R7M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 2000 | |
| Polarity | Polar | |
| Lead Pitch | 1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 4 (Dia) x 5.4 mm | |
| Length | 5.4mm | |
| Series | SVP | |
| Depth | 4.3mm | |
| Height | 5.4mm | |
| Electrolyte Type | Solid | |
| Diameter | 4mm | |
| Leakage Current | 23.5μA | |
| Ripple Current | 670mA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 2000 | ||
Polarity Polar | ||
Lead Pitch 1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 4 (Dia) x 5.4 mm | ||
Length 5.4mm | ||
Series SVP | ||
Depth 4.3mm | ||
Height 5.4mm | ||
Electrolyte Type Solid | ||
Diameter 4mm | ||
Leakage Current 23.5μA | ||
Ripple Current 670mA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Panasonic Series SVP Polymer Capacitor, 4.7μF Capacitance, 10V DC Voltage - 10SVP4R7M
This polymer capacitor is a highly efficient surface mount component designed for various electronic applications. With a capacitance of 4.7 μF and a voltage rating of 10V DC, its compact dimensions of 4mm in diameter and 5.4mm in height allow for versatile use in confined spaces. The solid electrolyte technology enhances performance, making it suitable for environments requiring high durability.
Features & Benefits
• Low equivalent series resistance (240 mΩ) improves efficiency
• High temperature tolerance up to +105 °C for reliable operation
• Polarised design optimises performance in specific applications
• Minimal leakage current (23.5 μA) enhances circuit reliability
• Long lifetime of 2000 hours ensures consistent functionality
• Tolerance of ±20% facilitates ease in circuit design
Applications
• Used in automotive electronics for improved reliability
• Suitable for high-frequency switching power supplies
• Utilised in consumer electronics to ensure stability
• Employed in automation equipment for optimal performance
• Ideal for compact designs where space is limited
What enables the long lifetime of this component in demanding applications?
The combination of solid electrolyte technology and durable materials contributes to a longevity of 2000 hours, ensuring it performs efficiently even in high-stress environments.
How does the low equivalent series resistance (ESR) impact device performance?
A low ESR reduces energy loss during operation, enhancing overall efficiency and thermal management, which is critical in high-density applications.
In what ways does the polarised feature affect circuit design?
The polarised design ensures correct alignment within circuits, minimising the risk of malfunction and maintaining optimal operational stability, especially where specific voltage requirements are present.
Related links
- Panasonic 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10V dc
