KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 170-0335
- Mfr. Part No.:
- T530X337M010ATE004
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£1,827.50
(exc. VAT)
£2,193.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £3.655 | £1,827.50 |
*price indicative
- RS Stock No.:
- 170-0335
- Mfr. Part No.:
- T530X337M010ATE004
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Length | 7.3mm | |
| Height | 4mm | |
| Series | T530 | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 8200mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Leakage Current | 330μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Length 7.3mm | ||
Height 4mm | ||
Series T530 | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 8200mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Leakage Current 330μA | ||
T530 Series
KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 10 V dc
