KEMET 10 μF Surface Polymer Capacitor, 16V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-0328
Distrelec Article No.:
304-65-486
Mfr. Part No.:
T520B106M016ATE100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

16V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T520

Depth

2.8mm

Length

3.5mm

Height

1.9mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

16μA

Ripple Current

1100mA

Dissipation Factor

8%

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

T520 Series


KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).

The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Volumetric efficiency

Self-healing mechanism

Halogen Free Epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy