KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 170-0325
- Mfr. Part No.:
- T520A476M004ATE070
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£458.00
(exc. VAT)
£550.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.229 | £458.00 |
*price indicative
- RS Stock No.:
- 170-0325
- Mfr. Part No.:
- T520A476M004ATE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 4V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Length | 3.2mm | |
| Series | T520 | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 19μA | |
| Ripple Current | 1300mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 4V dc | ||
Mount Type Surface Mount | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Length 3.2mm | ||
Series T520 | ||
Height 1.6mm | ||
Depth 1.6mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 19μA | ||
Ripple Current 1300mA | ||
Minimum Operating Temperature -55°C | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4 V dc
