Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 166-6911
- Mfr. Part No.:
- 6TAB47M
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£1,110.00
(exc. VAT)
£1,332.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.555 | £1,110.00 |
*price indicative
- RS Stock No.:
- 166-6911
- Mfr. Part No.:
- 6TAB47M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 47µF | |
Dielectric Material Family | Tantalum | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | B2 | |
Equivalent Series Resistance | 70mΩ | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | POSCAP TA | |
Electrolyte Type | Solid | |
Dissipation Factor | 0.08% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 29.6 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 47µF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case B2 | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series POSCAP TA | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.08% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 29.6 μA | ||
- COO (Country of Origin):
- JP
TA Series POSCAP Surface Mount Tantalum Polymer Capacitors
Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.
Features & Benefits:
High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
Related links
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 120μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc