Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 166-6828
- Mfr. Part No.:
- 2R5TPE220MAPB
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£910.00
(exc. VAT)
£1,092.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.455 | £910.00 |
*price indicative
- RS Stock No.:
- 166-6828
- Mfr. Part No.:
- 2R5TPE220MAPB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Mount Type | Surface Mount | |
| Package/Case | B2 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Series | POSCAP TPE | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Mount Type Surface Mount | ||
Package/Case B2 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Series POSCAP TPE | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5 V dc


