KEMET 68 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 161-0910
- Mfr. Part No.:
- T598B686M006ATE070
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.642 | £3.21 |
| 50 - 95 | £0.506 | £2.53 |
| 100 - 245 | £0.326 | £1.63 |
| 250 - 495 | £0.31 | £1.55 |
| 500 + | £0.30 | £1.50 |
*price indicative
- RS Stock No.:
- 161-0910
- Mfr. Part No.:
- T598B686M006ATE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Series | T598 | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Leakage Current | 43μA | |
| Ripple Current | 1390mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Height 1.9mm | ||
Series T598 | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Leakage Current 43μA | ||
Ripple Current 1390mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Ultra-low ESR
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Halogen-free epoxy/RoHS compliant
Related links
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 6.3 V dc
