Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc

Bulk discount available

Subtotal 24 units (supplied on a continuous strip)*

£37.32

(exc. VAT)

£44.784

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
24 - 48£1.555
50 - 98£1.48
100 - 248£1.19
250 +£1.135

*price indicative

Packaging Options:
RS Stock No.:
145-8560P
Mfr. Part No.:
EEHZE1H101P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Maximum Operating Temperature

+145°C

Height

12mm

Dimensions

10 (Dia) x 10.2mm

Series

ZE

Dissipation Factor

0.1%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Diameter

10mm

Ripple Current

1600mArms

Leakage Current

50 μA

Polarised

Polar

Lifetime

2000 h, 4000h

COO (Country of Origin):
JP
Endurance: 2000 h at 145 °C (High temperature / Long life)
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant