Panasonic 15 μF Surface Mount Polymer Capacitor, 100V dc
- RS Stock No.:
- 145-8555
- Mfr. Part No.:
- 100SXV15MX
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.34
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.17 | £2.34 |
| 20 - 48 | £1.13 | £2.26 |
| 50 - 98 | £1.10 | £2.20 |
| 100 - 248 | £1.07 | £2.14 |
| 250 + | £1.045 | £2.09 |
*price indicative
- RS Stock No.:
- 145-8555
- Mfr. Part No.:
- 100SXV15MX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 15μF | |
| Mount Type | Surface Mount | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 7.9 mm | |
| Series | SXV | |
| Height | 10.3mm | |
| Depth | 10.3mm | |
| Length | 7.9mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 630mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 15μF | ||
Mount Type Surface Mount | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 7.9 mm | ||
Series SXV | ||
Height 10.3mm | ||
Depth 10.3mm | ||
Length 7.9mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 630mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Super high voltage (100 V.DC max.)
RoHS compliance, Halogen free
Related links
- Panasonic 15 μF Surface Mount Polymer Capacitor, 100 V dc
- Panasonic 15 μF Surface Polymer Capacitor, 100 V dc
- Panasonic 15 μF Through Hole Polymer Capacitor, 100 V dc
- Vishay 4.7 μF Surface Polymer Capacitor, 100 V dc
- Panasonic 18 μF Through Hole Polymer Capacitor, 100 V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 100 V dc
- Wurth Elektronik 6.8 μF Surface Polymer Capacitor, 100 V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 100 V dc


