KEMET 330 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£22.70

(exc. VAT)

£27.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 345 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 120£0.908
125 - 245£0.59
250 +£0.532

*price indicative

Packaging Options:
RS Stock No.:
144-7518P
Mfr. Part No.:
T520D337M006ATE045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Lead Pitch

3.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.7 mm

Series

T520

Depth

4.3mm

Height

2.7mm

Length

7.3mm

Electrolyte Type

Solid

Leakage Current

207.9μA

Automotive Standard

No

Dissipation Factor

10%

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Ripple Current

2200mA

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

ESR values down to 5 mOhms

Stable capacitance across temperature a

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy