KEMET 220 μF Surface Polymer Capacitor, 10V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
144-7509
Mfr. Part No.:
T520D227M010ATE018
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

10V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Lead Pitch

3.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.7 mm

Series

T520

Height

2.7mm

Depth

4.3mm

Length

7.3mm

Electrolyte Type

Solid

Leakage Current

220μA

Ripple Current

3500mA

Automotive Standard

No

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

ESR values down to 5 mOhms

Stable capacitance across temperature a

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy