KEMET 100 μF Surface Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.51

(exc. VAT)

£4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,683 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.51
10 - 24£3.27
25 - 49£3.06
50 - 99£2.84
100 +£2.56

*price indicative

Packaging Options:
RS Stock No.:
144-7443
Mfr. Part No.:
T521X107M025ATE060
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Lead Pitch

3.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 3.9 mm

Depth

4.3mm

Height

3.9mm

Series

T521

Length

7.3mm

Electrolyte Type

Solid

Ripple Current

2580mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

250μA

Dissipation Factor

10%

Lifetime

2000 h

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

ESR values down to 5 mOhms

Stable capacitance across temperature a

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy