KEMET 330 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£259.50

(exc. VAT)

£311.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.519£259.50
2500 - 4500£0.446£223.00
5000 +£0.424£212.00

*price indicative

RS Stock No.:
144-7213
Mfr. Part No.:
T520D337M006ATE045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Lead Pitch

3.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.7 mm

Series

T520

Length

7.3mm

Height

2.7mm

Depth

4.3mm

Electrolyte Type

Solid

Dissipation Factor

10%

Lifetime

2000 h

Leakage Current

207.9μA

Ripple Current

2200mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

ESR values down to 5 mOhms

Stable capacitance across temperature a

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy