KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 144-7211
- Mfr. Part No.:
- T520B107M006ATE040
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£582.00
(exc. VAT)
£698.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.291 | £582.00 |
*price indicative
- RS Stock No.:
- 144-7211
- Mfr. Part No.:
- T520B107M006ATE040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.8 mm | |
| Length | 3.5mm | |
| Series | T520 | |
| Height | 1.8mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1800mA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 63μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.8 mm | ||
Length 3.5mm | ||
Series T520 | ||
Height 1.8mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Ripple Current 1800mA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 63μA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
ESR values down to 5 mOhms
Stable capacitance across temperature a
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
